Logic
MC74AC138DCR1
Description: AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16

Overview of MC74AC138DCR1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74AC138DCR1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74AC138DCR1 by Motorola Mobility LLC

MC74AC138DCR1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AC
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74AC138DCR1
    Motorola Mobility LLC
    AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16
    VS

Alternate Parts for MC74AC138DCR1

This table gives cross-reference parts and alternative options found for MC74AC138DCR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC138DCR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC138DCR1 Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products MC74AC138DCR1 vs MC74AC138DCR1
MC74AC138D AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74AC138DCR1 vs MC74AC138D
Part Number Description Manufacturer Compare
M74HCT137M1R HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 STMicroelectronics MC74AC138DCR1 vs M74HCT137M1R
74AC138SCX 1-of-8 Decoder/Demultiplexer, 2500-REEL onsemi MC74AC138DCR1 vs 74AC138SCX
HEF4555BTD IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver NXP Semiconductors MC74AC138DCR1 vs HEF4555BTD
CD74HCT237M Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 Harris Semiconductor MC74AC138DCR1 vs CD74HCT237M
CD74HCT4514EX Decoder/Driver, HCT Series, True Output, CMOS, PDIP24 Harris Semiconductor MC74AC138DCR1 vs CD74HCT4514EX
5962-8409201VEA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP Texas Instruments MC74AC138DCR1 vs 5962-8409201VEA
74AHC139PW Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 Nexperia MC74AC138DCR1 vs 74AHC139PW
MC74HC139ADT HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi MC74AC138DCR1 vs MC74HC139ADT
SNJ5444AW-10 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments MC74AC138DCR1 vs SNJ5444AW-10
CD4543BM96E4 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments MC74AC138DCR1 vs CD4543BM96E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74AC138DCR1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74AC138DCR1 by Motorola Mobility LLC

  • Please alert me when MC74AC138DCR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74AC138DCR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74AC138DCR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74AC138DCR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74AC138DCR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74AC138DCR1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: