There are no models available for this part yet.
Overview of 54ACT138DM by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 54ACT138DM by Texas Instruments
Part Data Attributes for 54ACT138DM by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
3 ENABLE INPUTS
|
Family
|
ACT
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Max I(ol)
|
0.024 A
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
14 ns
|
Propagation Delay (tpd)
|
12.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for 54ACT138DM
This table gives cross-reference parts and alternative options found for 54ACT138DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT138DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8755401MEA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, | Teledyne e2v | 54ACT138DM vs 5962-8755401MEA |
5962-8755401BEA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | 54ACT138DM vs 5962-8755401BEA |
MC74ACT138NG | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 54ACT138DM vs MC74ACT138NG |
MC74ACT138NC | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 54ACT138DM vs MC74ACT138NC |
5962-8755401EX | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, | Teledyne e2v | 54ACT138DM vs 5962-8755401EX |
CD74ACT138EX | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | 54ACT138DM vs CD74ACT138EX |
74ACT138DC | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 54ACT138DM vs 74ACT138DC |
UT54ACTS138-PQCH | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Cobham PLC | 54ACT138DM vs UT54ACTS138-PQCH |
CD74ACT138E | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, | Ge Solid State | 54ACT138DM vs CD74ACT138E |
UT54ACTS138-PCX | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham PLC | 54ACT138DM vs UT54ACTS138-PCX |