Part Details for SNJ54AS758J-00 by Texas Instruments
Overview of SNJ54AS758J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Telecommunications
Part Details for SNJ54AS758J-00
SNJ54AS758J-00 CAD Models
SNJ54AS758J-00 Part Data Attributes
|
SNJ54AS758J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS758J-00
Texas Instruments
AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | AS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54AS758J-00
This table gives cross-reference parts and alternative options found for SNJ54AS758J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS758J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS758N | AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 | Texas Instruments | SNJ54AS758J-00 vs SN74AS758N |
SN74AS758N-10 | AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 | Texas Instruments | SNJ54AS758J-00 vs SN74AS758N-10 |
SN74AS758N3 | AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 | Rochester Electronics LLC | SNJ54AS758J-00 vs SN74AS758N3 |
SN74AS758N | Bus Transceiver, AS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | Rochester Electronics LLC | SNJ54AS758J-00 vs SN74AS758N |
SN54AS758J-00 | AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Texas Instruments | SNJ54AS758J-00 vs SN54AS758J-00 |
SN74AS758N3 | AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 | Texas Instruments | SNJ54AS758J-00 vs SN74AS758N3 |