Part Details for SNJ54ALS832AJ by Texas Instruments
Overview of SNJ54ALS832AJ by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54ALS832AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54ALS832AJ-ND
|
DigiKey | IC DRIVER OR HEX 2-INP Min Qty: 16 Container: Bulk MARKETPLACE PRODUCT |
396 In Stock |
|
$19.7500 | Buy Now |
DISTI #
296-SNJ54ALS832AJ-ND
|
DigiKey | IC GATE OR 6CH 2-INP 20CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Logic Circuit, HEX 2-Input OR, ALS-TTL, 20 Pin, Ceramic, DIP | 6 |
|
$15.6000 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input OR, ALS-TTL, 20 Pin, Ceramic, DIP | 40 |
|
$23.6560 / $27.8306 | Buy Now |
|
Rochester Electronics | 54ALS832A Hex 2-Input OR Drivers RoHS: Not Compliant Status: Active Min Qty: 1 | 396 |
|
$16.9500 / $19.9400 | Buy Now |
|
Ameya Holding Limited | 2299 |
|
RFQ |
Part Details for SNJ54ALS832AJ
SNJ54ALS832AJ CAD Models
SNJ54ALS832AJ Part Data Attributes:
|
SNJ54ALS832AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS832AJ
Texas Instruments
Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V | |
Family | ALS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.015 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 16 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54ALS832AJ
This table gives cross-reference parts and alternative options found for SNJ54ALS832AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS832AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS832AJ | Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-CDIP -55 to 125 | Texas Instruments | SNJ54ALS832AJ vs SN54ALS832AJ |
SN74ALS832AN | 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-PDIP 0 to 70 | Texas Instruments | SNJ54ALS832AJ vs SN74ALS832AN |