SNJ54ALS832AJ vs SN74ALS832N feature comparison

SNJ54ALS832AJ Texas Instruments

Buy Now Datasheet

SN74ALS832N Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description 0.300 INCH, CERAMIC, DIP-20 ,
Pin Count 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V
Family ALS
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Length 24.195 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.015 A
Number of Functions 6
Number of Inputs 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 16 mA
Prop. Delay@Nom-Sup 13 ns
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 5

Compare SNJ54ALS832AJ with alternatives

Compare SN74ALS832N with alternatives