-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS832ADW-ND
|
DigiKey | IC GATE OR 6CH 2-INP 20SOIC Min Qty: 69 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16656 In Stock |
|
$4.3600 | Buy Now |
DISTI #
SN74ALS832ADW-ND
|
DigiKey | IC GATE OR 6CH 2-INP 20SOIC Min Qty: 69 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4258 | Buy Now |
DISTI #
595-SN74ALS832ADW
|
Mouser Electronics | Logic Gates Hex 2 Input RoHS: Compliant | 44 |
|
$4.6100 / $7.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 41 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,SOP,20PIN,PLASTIC | 32 |
|
$3.0000 / $6.0000 | Buy Now |
|
Rochester Electronics | SN74ALS832A Hex 2-Input OR Drivers RoHS: Compliant Status: Active Min Qty: 1 | 16656 |
|
$3.7400 / $4.4000 | Buy Now |
|
Ameya Holding Limited | IC DRIVER HEX NON-INV 20SOIC | 8647 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS832ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS832ADW
Texas Instruments
6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 16 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALS832ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS832ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS832AWM | IC ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Gate | National Semiconductor Corporation | SN74ALS832ADW vs DM74ALS832AWM |
SN74ALS832ADWE4 | ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS832ADW vs SN74ALS832ADWE4 |
SN74ALS832ADWRG4 | ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS832ADW vs SN74ALS832ADWRG4 |
DM74ALS832AWM | ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS832ADW vs DM74ALS832AWM |
SN74ALS832ADWRE4 | ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS832ADW vs SN74ALS832ADWRE4 |
SN74ALS832ADWG4 | ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS832ADW vs SN74ALS832ADWG4 |