Logic
SNJ54ALS653W
Texas Instruments
Description: Octal Bus Transceivers And Registers With 3-State Outputs 24-CFP -55 to 125

Overview of SNJ54ALS653W by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SNJ54ALS653W by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SNJ54ALS653W-ND
DigiKey BUS TRANSCEIVER, ALS SERIES Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 55
In Stock
  • 10 $31.4200
$31.4200 Buy Now
Bristol Electronics   22
RFQ
Quest Components Bus Transceiver, Single, 8 Bit, 24 Pin, Ceramic, Flat Pack 17
  • 1 $40.4400
  • 7 $38.4180
  • 14 $36.3960
$36.3960 / $40.4400 Buy Now
Quest Components Bus Transceiver, Single, 8 Bit, 24 Pin, Ceramic, Flat Pack 8
  • 1 $26.2860
$26.2860 Buy Now
Rochester Electronics Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 55
  • 1 $31.7200
  • 25 $31.0800
  • 100 $29.8100
  • 500 $28.5400
  • 1,000 $26.9600
$26.9600 / $31.7200 Buy Now

CAD Models for SNJ54ALS653W by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54ALS653W by Texas Instruments

SNJ54ALS653W
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
HERMETICALLY SEALED, CERAMIC, DFP-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ALS
JESD-30 Code
R-GDFP-F24
Length
14.355 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL24,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
71 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.29 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
9.09 mm
Want to compare parts?
  1. SNJ54ALS653W
    Texas Instruments
    Octal Bus Transceivers And Registers With 3-State Outputs 24-CFP -55 to 125
    VS

Alternate Parts for SNJ54ALS653W

This table gives cross-reference parts and alternative options found for SNJ54ALS653W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS653W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8968701KX ALS SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP24 Texas Instruments SNJ54ALS653W vs 5962-8968701KX
Part Number Description Manufacturer Compare
SN74ALS653DWG4 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SNJ54ALS653W vs SN74ALS653DWG4
5962-8968701KX ALS SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP24 Texas Instruments SNJ54ALS653W vs 5962-8968701KX
SN74ALS653-1NT Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 Texas Instruments SNJ54ALS653W vs SN74ALS653-1NT
SN74ALS653FN IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28, Bus Driver/Transceiver Texas Instruments SNJ54ALS653W vs SN74ALS653FN
SN54ALS653-1FK ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SNJ54ALS653W vs SN54ALS653-1FK
SN74ALS653-1NT3 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SNJ54ALS653W vs SN74ALS653-1NT3
SN54ALS653-1FKR ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SNJ54ALS653W vs SN54ALS653-1FKR
SNJ54ALS653JT-00 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 Texas Instruments SNJ54ALS653W vs SNJ54ALS653JT-00
SNJ54ALS653FKR ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, HERMETICALLY SEALED, CERAMIC, LCC-28 Texas Instruments SNJ54ALS653W vs SNJ54ALS653FKR
SNJ54ALS653-1FK ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SNJ54ALS653W vs SNJ54ALS653-1FK

Related Parts for SNJ54ALS653W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ALS653W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ALS653W by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ALS653W would you like to use for your alert(s)?
  • Please alert me when SNJ54ALS653W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ALS653W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ALS653W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ALS653W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ALS653W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ALS653W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: