Part Details for SNJ54ALS653-1FK by Texas Instruments
Overview of SNJ54ALS653-1FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54ALS653FK | Texas Instruments | Octal Bus Transceivers And Registers With 3-State Outputs 28-LCCC -55 to 125 | |
SNJ54ALS653JT | Texas Instruments | Octal Bus Transceivers And Registers With 3-State Outputs 24-CDIP -55 to 125 |
Part Details for SNJ54ALS653-1FK
SNJ54ALS653-1FK CAD Models
SNJ54ALS653-1FK Part Data Attributes
|
SNJ54ALS653-1FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS653-1FK
Texas Instruments
ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Family | ALS | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR/3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 71 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SNJ54ALS653-1FK
This table gives cross-reference parts and alternative options found for SNJ54ALS653-1FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS653-1FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS653FKR | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, HERMETICALLY SEALED, CERAMIC, LCC-28 | Texas Instruments | SNJ54ALS653-1FK vs SNJ54ALS653FKR |
SNJ54ALS653FK | Octal Bus Transceivers And Registers With 3-State Outputs 28-LCCC -55 to 125 | Texas Instruments | SNJ54ALS653-1FK vs SNJ54ALS653FK |
SN54ALS653FC-00 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | SNJ54ALS653-1FK vs SN54ALS653FC-00 |
SN54ALS653FK | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | SNJ54ALS653-1FK vs SN54ALS653FK |
5962-89687013A | Octal Bus Transceivers And Registers With 3-State Outputs 28-LCCC -55 to 125 | Texas Instruments | SNJ54ALS653-1FK vs 5962-89687013A |
SNJ54ALS653FC-00 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | SNJ54ALS653-1FK vs SNJ54ALS653FC-00 |
5962-89687013A | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, HERMETICALLY SEALED, CERAMIC, LCC-28 | Rochester Electronics LLC | SNJ54ALS653-1FK vs 5962-89687013A |