Logic
SN54ALS653-1FK
Texas Instruments
Description: ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28

Overview of SN54ALS653-1FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN54ALS653-1FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54ALS653-1FK by Texas Instruments

SN54ALS653-1FK
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family
ALS
JESD-30 Code
S-CQCC-N28
Length
11.43 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR/3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
71 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. SN54ALS653-1FK
    Texas Instruments
    ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for SN54ALS653-1FK

This table gives cross-reference parts and alternative options found for SN54ALS653-1FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS653-1FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-89687013A ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, HERMETICALLY SEALED, CERAMIC, LCC-28 Rochester Electronics LLC SN54ALS653-1FK vs 5962-89687013A
SNJ54ALS653-1FK ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SN54ALS653-1FK vs SNJ54ALS653-1FK
SN54ALS653FK ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, CC-28 Texas Instruments SN54ALS653-1FK vs SN54ALS653FK
SNJ54ALS653FKR ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, HERMETICALLY SEALED, CERAMIC, LCC-28 Texas Instruments SN54ALS653-1FK vs SNJ54ALS653FKR
SN54ALS653-1FKR ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SN54ALS653-1FK vs SN54ALS653-1FKR
Part Number Description Manufacturer Compare
SN74ALS653DWG4 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN54ALS653-1FK vs SN74ALS653DWG4
5962-8968701KX ALS SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP24 Texas Instruments SN54ALS653-1FK vs 5962-8968701KX
SN74ALS653-1NT Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 Texas Instruments SN54ALS653-1FK vs SN74ALS653-1NT
SN74ALS653FN IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28, Bus Driver/Transceiver Texas Instruments SN54ALS653-1FK vs SN74ALS653FN
SN74ALS653-1NT3 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN54ALS653-1FK vs SN74ALS653-1NT3
SN54ALS653-1FKR ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SN54ALS653-1FK vs SN54ALS653-1FKR
SNJ54ALS653JT-00 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 Texas Instruments SN54ALS653-1FK vs SNJ54ALS653JT-00
SNJ54ALS653FKR ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, HERMETICALLY SEALED, CERAMIC, LCC-28 Texas Instruments SN54ALS653-1FK vs SNJ54ALS653FKR
SNJ54ALS653-1FK ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SN54ALS653-1FK vs SNJ54ALS653-1FK
SN74ALS653-1DWR ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments SN54ALS653-1FK vs SN74ALS653-1DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54ALS653-1FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54ALS653-1FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54ALS653-1FK would you like to use for your alert(s)?
  • Please alert me when SN54ALS653-1FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54ALS653-1FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54ALS653-1FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54ALS653-1FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54ALS653-1FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54ALS653-1FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: