Part Details for SNJ54ALS29843JT by Rochester Electronics LLC
Overview of SNJ54ALS29843JT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54ALS29843JT
SNJ54ALS29843JT CAD Models
SNJ54ALS29843JT Part Data Attributes:
|
SNJ54ALS29843JT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS29843JT
Rochester Electronics LLC
Bus Driver, ALS Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-CDIP-T24 | |
Length | 32.005 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54ALS29843JT
This table gives cross-reference parts and alternative options found for SNJ54ALS29843JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS29843JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29843ADCB | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | SNJ54ALS29843JT vs AM29843ADCB |
AM29843PC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | SNJ54ALS29843JT vs AM29843PC |
AM29843DM | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | SNJ54ALS29843JT vs AM29843DM |
AM29843APC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | SNJ54ALS29843JT vs AM29843APC |
SN74ALS29843NT | ALS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | SNJ54ALS29843JT vs SN74ALS29843NT |
AM29843APCB | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | SNJ54ALS29843JT vs AM29843APCB |
AM29843A/BLA | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | SNJ54ALS29843JT vs AM29843A/BLA |
AM29843ADC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | SNJ54ALS29843JT vs AM29843ADC |
AM29843ADE | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | SNJ54ALS29843JT vs AM29843ADE |
AM29843A/BLA | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | SNJ54ALS29843JT vs AM29843A/BLA |