Part Details for SN74ALS29843NT by Texas Instruments
Overview of SN74ALS29843NT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS29843NT
SN74ALS29843NT CAD Models
SN74ALS29843NT Part Data Attributes:
|
SN74ALS29843NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29843NT
Texas Instruments
ALS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS29843NT
This table gives cross-reference parts and alternative options found for SN74ALS29843NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29843NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29843ADCB | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | SN74ALS29843NT vs AM29843ADCB |
AM29843PC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74ALS29843NT vs AM29843PC |
AM29843DM | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | SN74ALS29843NT vs AM29843DM |
AM29843APC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | SN74ALS29843NT vs AM29843APC |
AM29843APCB | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | SN74ALS29843NT vs AM29843APCB |
SNJ54ALS29843JT | Bus Driver, ALS Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74ALS29843NT vs SNJ54ALS29843JT |
AM29843A/BLA | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74ALS29843NT vs AM29843A/BLA |
AM29843ADC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74ALS29843NT vs AM29843ADC |
AM29843ADE | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | SN74ALS29843NT vs AM29843ADE |
AM29843A/BLA | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | SN74ALS29843NT vs AM29843A/BLA |