Filter Your Search
1 - 2 of 2 results
|
SNJ54ALS29843JT
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 9 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, CERAMIC, DIP-24 | 24 | unknown | 8542.39.00.01 | ||
|
SNJ54ALS29843JT
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 9 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-24 | 24 | unknown | 8542.39.00.01 |