-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54180J | Texas Instruments | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 30 |
|
$6.3000 / $13.5000 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 28 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 8 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 1 |
|
$22.7376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ54180J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54180J
Texas Instruments
9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CONFIGURABLE ODD/EVEN PARITY GENERATOR; WITH OPTIONAL 9TH BIT OR PARITY CHECKER INPUT | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 49 mA | |
Propagation Delay (tpd) | 68 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SNJ54180J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54180J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74180NP3 | SN74180NP3 | Texas Instruments | SNJ54180J vs SN74180NP3 |
SN74180N3 | SN74180N3 | Texas Instruments | SNJ54180J vs SN74180N3 |
SN74180N-00 | TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | SNJ54180J vs SN74180N-00 |
N74180N | Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, PDIP14 | YAGEO Corporation | SNJ54180J vs N74180N |
SNC54180J | TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54180J vs SNC54180J |
SN74180JP4 | SN74180JP4 | Texas Instruments | SNJ54180J vs SN74180JP4 |
SN74180N | 9-Bit Odd/Even Parity Generators / Checkers 14-PDIP 0 to 70 | Texas Instruments | SNJ54180J vs SN74180N |
DM54180J/883 | IC TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit | National Semiconductor Corporation | SNJ54180J vs DM54180J/883 |
SN74180J4 | Parity Generator/Checker | Rochester Electronics LLC | SNJ54180J vs SN74180J4 |
SN74180J | TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | SNJ54180J vs SN74180J |