There are no models available for this part yet.
Overview of SN74180NP3 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Automotive
CAD Models for SN74180NP3 by Texas Instruments
Part Data Attributes for SN74180NP3 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T14
|
Logic IC Type
|
PARITY GENERATOR/CHECKER
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for SN74180NP3
This table gives cross-reference parts and alternative options found for SN74180NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74180NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74180NP3 | Parity Generator/Checker | Rochester Electronics LLC | SN74180NP3 vs SN74180NP3 |
N74180N | Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | SN74180NP3 vs N74180N |
DM54180J/883 | TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74180NP3 vs DM54180J/883 |
SNJ54180J | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 | Texas Instruments | SN74180NP3 vs SNJ54180J |
N74180N | Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, PDIP14 | YAGEO Corporation | SN74180NP3 vs N74180N |
SN74180N3 | Parity Generator/Checker | Rochester Electronics LLC | SN74180NP3 vs SN74180N3 |
SN74180JP4 | Parity Generator/Checker | Rochester Electronics LLC | SN74180NP3 vs SN74180JP4 |
SN74180JP4 | SN74180JP4 | Texas Instruments | SN74180NP3 vs SN74180JP4 |
SN74180N3 | SN74180N3 | Texas Instruments | SN74180NP3 vs SN74180N3 |
DM54180J/883 | IC TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit | National Semiconductor Corporation | SN74180NP3 vs DM54180J/883 |