Part Details for N74180N by YAGEO Corporation
Overview of N74180N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Automotive
Part Details for N74180N
N74180N CAD Models
N74180N Part Data Attributes
|
N74180N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74180N
YAGEO Corporation
Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE ODD/EVEN PARITY GENERATOR; WITH OPTIONAL 9TH BIT OR PARITY CHECKER INPUT | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 56 mA | |
Propagation Delay (tpd) | 68 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74180N
This table gives cross-reference parts and alternative options found for N74180N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74180N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74180NP3 | Parity Generator/Checker | Rochester Electronics LLC | N74180N vs SN74180NP3 |
N74180N | Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | N74180N vs N74180N |
DM54180J/883 | TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | N74180N vs DM54180J/883 |
SNJ54180J | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 | Texas Instruments | N74180N vs SNJ54180J |
SN74180N3 | Parity Generator/Checker | Rochester Electronics LLC | N74180N vs SN74180N3 |
SN74180JP4 | Parity Generator/Checker | Rochester Electronics LLC | N74180N vs SN74180JP4 |
SN74180JP4 | SN74180JP4 | Texas Instruments | N74180N vs SN74180JP4 |
SN74180NP3 | SN74180NP3 | Texas Instruments | N74180N vs SN74180NP3 |
SN74180N3 | SN74180N3 | Texas Instruments | N74180N vs SN74180N3 |
DM54180J/883 | IC TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit | National Semiconductor Corporation | N74180N vs DM54180J/883 |