Part Details for SNC54HC30FH by Texas Instruments
Overview of SNC54HC30FH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SNC54HC30FH
SNC54HC30FH CAD Models
SNC54HC30FH Part Data Attributes
|
SNC54HC30FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54HC30FH
Texas Instruments
IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-XQCC-N20 | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SNC54HC30FH
This table gives cross-reference parts and alternative options found for SNC54HC30FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54HC30FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC30FH | NAND Gate | Rochester Electronics LLC | SNC54HC30FH vs SN54HC30FH |
SN74HC30FH | NAND Gate | Rochester Electronics LLC | SNC54HC30FH vs SN74HC30FH |
SN74HC30FH4 | NAND Gate | Rochester Electronics LLC | SNC54HC30FH vs SN74HC30FH4 |
SNJ54HC30FH | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | SNC54HC30FH vs SNJ54HC30FH |
SN54HC30FH | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | SNC54HC30FH vs SN54HC30FH |