Part Details for SNC5432J by Rochester Electronics LLC
Overview of SNC5432J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNC5432J
SNC5432J CAD Models
SNC5432J Part Data Attributes
|
SNC5432J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNC5432J
Rochester Electronics LLC
OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNC5432J
This table gives cross-reference parts and alternative options found for SNC5432J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC5432J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7432A | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SNC5432J vs N7432A |
DM7432N | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SNC5432J vs DM7432N |
SN7432N1 | OR Gate | Rochester Electronics LLC | SNC5432J vs SN7432N1 |
SN7432NE4 | 4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70 | Texas Instruments | SNC5432J vs SN7432NE4 |
SN7432NP1 | OR Gate | Rochester Electronics LLC | SNC5432J vs SN7432NP1 |
5432DMQB | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SNC5432J vs 5432DMQB |
SN7432N3 | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SNC5432J vs SN7432N3 |
SN7432N | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | SNC5432J vs SN7432N |
SN7432JP4 | OR Gate | Rochester Electronics LLC | SNC5432J vs SN7432JP4 |
7432PC | OR Gate, 74 Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SNC5432J vs 7432PC |