Part Details for 7432PC by Fairchild Semiconductor Corporation
Overview of 7432PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 7432PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, STD-TTL, 14 Pin, Plastic, DIP | 1195 |
|
$1.6500 / $4.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, STD-TTL, 14 Pin, Plastic, DIP | 1 |
|
$5.7894 | Buy Now |
Part Details for 7432PC
7432PC CAD Models
7432PC Part Data Attributes
|
7432PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
7432PC
Fairchild Semiconductor Corporation
OR Gate, 74 Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 74 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7432PC
This table gives cross-reference parts and alternative options found for 7432PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7432PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7432A | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | 7432PC vs N7432A |
DM7432N | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 7432PC vs DM7432N |
SN7432N1 | OR Gate | Rochester Electronics LLC | 7432PC vs SN7432N1 |
SN7432NE4 | 4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70 | Texas Instruments | 7432PC vs SN7432NE4 |
SN7432NP1 | OR Gate | Rochester Electronics LLC | 7432PC vs SN7432NP1 |
5432DMQB | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 7432PC vs 5432DMQB |
SN7432N3 | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 7432PC vs SN7432N3 |
SN7432N | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | 7432PC vs SN7432N |
SN7432JP4 | OR Gate | Rochester Electronics LLC | 7432PC vs SN7432JP4 |
DM5432J/883B | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 7432PC vs DM5432J/883B |