Datasheets
SN7432N1 by:

OR Gate

Part Details for SN7432N1 by Rochester Electronics LLC

Overview of SN7432N1 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN7432N1

SN7432N1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN7432N1 Part Data Attributes

SN7432N1 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
SN7432N1 Rochester Electronics LLC OR Gate
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family TTL/H/L
JESD-30 Code R-PDIP-T14
Length 18.9 mm
Load Capacitance (CL) 15 pF
Logic IC Type OR GATE
Max I(ol) 0.016 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 38 mA
Prop. Delay@Nom-Sup 22 ns
Propagation Delay (tpd) 22 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for SN7432N1

This table gives cross-reference parts and alternative options found for SN7432N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7432N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
N7432A OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 Signetics SN7432N1 vs N7432A
SN7432N-10 TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14 Texas Instruments SN7432N1 vs SN7432N-10
SN7432J-00 TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14 Texas Instruments SN7432N1 vs SN7432J-00
SN7432JP4 OR Gate Rochester Electronics LLC SN7432N1 vs SN7432JP4
SN7432J TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14 Texas Instruments SN7432N1 vs SN7432J
SN7432NE4 4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70 Texas Instruments SN7432N1 vs SN7432NE4
5962-9557401QCA Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CDIP -55 to 125 Texas Instruments SN7432N1 vs 5962-9557401QCA
SN7432N 4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70 Texas Instruments SN7432N1 vs SN7432N
SN7432J4 OR Gate Rochester Electronics LLC SN7432N1 vs SN7432J4
SN7432N3 Quad 2-input positive-OR gates 14-PDIP 0 to 70 Texas Instruments SN7432N1 vs SN7432N3
Part Number Description Manufacturer Compare
5962-9557401QCA Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CDIP -55 to 125 Texas Instruments SN7432N1 vs 5962-9557401QCA
SN7432N-10 TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14 Texas Instruments SN7432N1 vs SN7432N-10
SNC5432J OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN7432N1 vs SNC5432J
JM38510/16101BDA TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14 Texas Instruments SN7432N1 vs JM38510/16101BDA
SN7432N 4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70 Texas Instruments SN7432N1 vs SN7432N
SN7432NE4 4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70 Texas Instruments SN7432N1 vs SN7432NE4
DM7432N IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation SN7432N1 vs DM7432N
5962-9557401QCA OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency SN7432N1 vs 5962-9557401QCA
M38510/16101BCX IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors SN7432N1 vs M38510/16101BCX
DM5432W/883 OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC SN7432N1 vs DM5432W/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN7432N1 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN7432N1 by Rochester Electronics LLC

  • Please alert me when SN7432N1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN7432N1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN7432N1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN7432N1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN7432N1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN7432N1 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: