Part Details for SN75C3221DW by Texas Instruments
Overview of SN75C3221DW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75C3221DW
SN75C3221DW CAD Models
SN75C3221DW Part Data Attributes
|
SN75C3221DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3221DW
Texas Instruments
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Preview | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN75C3221DW
This table gives cross-reference parts and alternative options found for SN75C3221DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3221DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3221ECPWRG4 | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-TSSOP 0 to 70 | Texas Instruments | SN75C3221DW vs MAX3221ECPWRG4 |
SP3220CA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, SSOP-16 | Sipex Corporation | SN75C3221DW vs SP3220CA |
MAX3221EIPWRE4 | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-TSSOP -40 to 85 | Texas Instruments | SN75C3221DW vs MAX3221EIPWRE4 |
MAX3221EIPWG4 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 | Texas Instruments | SN75C3221DW vs MAX3221EIPWG4 |
MAX3221CPW | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70 | Texas Instruments | SN75C3221DW vs MAX3221CPW |
MAX3221ECPWE4 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 | Texas Instruments | SN75C3221DW vs MAX3221ECPWE4 |
MAX3221CPWRE4 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70 | Texas Instruments | SN75C3221DW vs MAX3221CPWRE4 |
SN75C3221DWR | LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | SN75C3221DW vs SN75C3221DWR |
ICL3221IA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Rochester Electronics LLC | SN75C3221DW vs ICL3221IA-T |
ICL3221ECAZA | LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MO-150AC, SSOP-16 | Rochester Electronics LLC | SN75C3221DW vs ICL3221ECAZA |