Part Details for TRS3227EIDBRG4 by Texas Instruments
Overview of TRS3227EIDBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS3227EIDBRG4
TRS3227EIDBRG4 CAD Models
TRS3227EIDBRG4 Part Data Attributes
|
TRS3227EIDBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3227EIDBRG4
Texas Instruments
LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for TRS3227EIDBRG4
This table gives cross-reference parts and alternative options found for TRS3227EIDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3227EIDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3227EAAE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, -40 to 125C | TRS3227EIDBRG4 vs MAX3227EAAE+T |
TRS3227IDBG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | TRS3227EIDBRG4 vs TRS3227IDBG4 |
ICL3227CA | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, PLASTIC, MO-150AC, SSOP-16 | TRS3227EIDBRG4 vs ICL3227CA |
TRS3227CDBR | Texas Instruments | $0.6678 | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 | TRS3227EIDBRG4 vs TRS3227CDBR |
ICL3227CA-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | TRS3227EIDBRG4 vs ICL3227CA-T |
MAX3227IDBR | Texas Instruments | $0.7496 | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 | TRS3227EIDBRG4 vs MAX3227IDBR |
ICL3227IA | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | TRS3227EIDBRG4 vs ICL3227IA |
MAX3227EEAE+ | Analog Devices Inc | $6.9456 | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | TRS3227EIDBRG4 vs MAX3227EEAE+ |
MAX3227ECAE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | TRS3227EIDBRG4 vs MAX3227ECAE+T |