Part Details for MC34051DR2 by Motorola Mobility LLC
Overview of MC34051DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34051DR2
MC34051DR2 CAD Models
MC34051DR2 Part Data Attributes
|
MC34051DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC34051DR2
Motorola Mobility LLC
DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
Alternate Parts for MC34051DR2
This table gives cross-reference parts and alternative options found for MC34051DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34051DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8923AM | IC DUAL LINE TRANSCEIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | MC34051DR2 vs DS8923AM |
SN75C1168PWG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC34051DR2 vs SN75C1168PWG4 |
MC34051DR2 | Line Transceiver, 2 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | MC34051DR2 vs MC34051DR2 |
SN75C1167DBRG4 | Dual Differential Drivers And Receivers 16-SSOP 0 to 70 | Texas Instruments | MC34051DR2 vs SN75C1167DBRG4 |
DS8922J | DUAL LINE TRANSCEIVER, CDIP16, DIP-16 | Texas Instruments | MC34051DR2 vs DS8922J |
DS8923AMX/NOPB | DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Rochester Electronics LLC | MC34051DR2 vs DS8923AMX/NOPB |
DS8922MX | DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | MC34051DR2 vs DS8922MX |
SN75ALS1177NSR | Dual Differential Drivers And Receivers 16-SO 0 to 70 | Texas Instruments | MC34051DR2 vs SN75ALS1177NSR |
SN75C1168PWRE4 | Dual Differential Drivers And Receivers 16-TSSOP 0 to 70 | Texas Instruments | MC34051DR2 vs SN75C1168PWRE4 |
SN65C1168PWR | Dual Differential Drivers And Receivers 16-TSSOP -40 to 85 | Texas Instruments | MC34051DR2 vs SN65C1168PWR |