Drivers And Interfaces
SN75ALS192NS
Texas Instruments
Description: QUAD LINE DRIVER, PDSO16

Overview of SN75ALS192NS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN75ALS192NS by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN75ALS192NS-ND
DigiKey IC DRIVER 4/0 16SO Min Qty: 666 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1916
In Stock
  • 666 $0.4500
$0.4500 Buy Now
Rochester Electronics Line Driver, 4 Func, 4 Driver, PDSO16 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 1916
  • 1 $0.4550
  • 25 $0.4459
  • 100 $0.4277
  • 500 $0.4095
  • 1,000 $0.3868
$0.3868 / $0.4550 Buy Now

CAD Models for SN75ALS192NS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75ALS192NS by Texas Instruments

SN75ALS192NS
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
V.11; EIA-422-B
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
14 ns
Width
5.3 mm
Want to compare parts?
  1. SN75ALS192NS
    Texas Instruments
    QUAD LINE DRIVER, PDSO16
    VS

Alternate Parts for SN75ALS192NS

This table gives cross-reference parts and alternative options found for SN75ALS192NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS192NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75ALS192NSR Quadruple Differential Line Driver 16-SO 0 to 70 Texas Instruments SN75ALS192NS vs SN75ALS192NSR
Part Number Description Manufacturer Compare
ISL32374EIVZ QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 Intersil Corporation SN75ALS192NS vs ISL32374EIVZ
ISL32172EIVZ Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, TSSOP, /Tube Renesas Electronics Corporation SN75ALS192NS vs ISL32172EIVZ
SN75ALS192NE4 Quadruple Differential Line Driver 16-PDIP 0 to 70 Texas Instruments SN75ALS192NS vs SN75ALS192NE4
ISL32372EIVZ QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 Intersil Corporation SN75ALS192NS vs ISL32372EIVZ
ISL32372EFVZ QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 Intersil Corporation SN75ALS192NS vs ISL32372EFVZ
ISL32174EIVZ-T IC,LINE DRIVER,4 DRIVER,BICMOS,TSSOP,16PIN,PLASTIC Intersil Corporation SN75ALS192NS vs ISL32174EIVZ-T
ISL32172EFBZ Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Tube Renesas Electronics Corporation SN75ALS192NS vs ISL32172EFBZ
ISL32172EIBZ Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Tube Renesas Electronics Corporation SN75ALS192NS vs ISL32172EIBZ
ISL32174EIBZ Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Tube Renesas Electronics Corporation SN75ALS192NS vs ISL32174EIBZ
ISL32172EFVZ-T Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, TSSOP, /Reel Renesas Electronics Corporation SN75ALS192NS vs ISL32172EFVZ-T

Related Parts for SN75ALS192NS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75ALS192NS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75ALS192NS by Texas Instruments

  • Please alert me when SN75ALS192NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75ALS192NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75ALS192NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75ALS192NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75ALS192NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75ALS192NS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: