-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Vacuum Fluorescent Driver, 32-Segment, BIMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | IC,VACUUM FLUORESCENT DISPLAY DRIVER,BCDMOS,DIP,40PIN,PLASTIC | 19 |
|
$10.0000 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCN5818AF
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCN5818AF
Allegro MicroSystems LLC
Vacuum Fluorescent Driver, 32-Segment, BIMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Data Input Mode | SERIAL | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
fmax-Min | 3.3 MHz |
This table gives cross-reference parts and alternative options found for UCN5818AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCN5818AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75518FN | Texas Instruments | Check for Price | Vacuum Fluorescent Display Drivers 44-PLCC 0 to 70 | UCN5818AF vs SN75518FN |
A6818SEP-T | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 32-Segment, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | UCN5818AF vs A6818SEP-T |
A6818EEPTR | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 32-Segment, BIPolar, PQCC44, PLASTIC, LCC-44 | UCN5818AF vs A6818EEPTR |
SN65518N | Texas Instruments | Check for Price | Vacuum Fluorescent Display Drivers 40-PDIP | UCN5818AF vs SN65518N |
A6818EEP | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 32-Segment, BIPolar, PQCC44, PLASTIC, LCC-44 | UCN5818AF vs A6818EEP |
A6818SEPTR | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 32-Segment, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | UCN5818AF vs A6818SEPTR |
SN75518FN-00 | Texas Instruments | Check for Price | VACUUM FLUOR DISPLAY DRIVER, PQCC44 | UCN5818AF vs SN75518FN-00 |
UCQ5818AF | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 32-Segment, BIMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | UCN5818AF vs UCQ5818AF |
UCQ5818EPFTR | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 32-Segment, BIMOS, PQCC44, 1.27 MM PITCH, PLASTIC, LCC-44 | UCN5818AF vs UCQ5818EPFTR |
A6818EA | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 32-Segment, BIPolar, PDIP40, DIP-40 | UCN5818AF vs A6818EA |