Drivers And Interfaces
SN75157PSRE4
Texas Instruments
Description: Dual Differential Line Receiver 8-SO 0 to 70

Overview of SN75157PSRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Computing and Data Storage

CAD Models for SN75157PSRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75157PSRE4 by Texas Instruments

SN75157PSRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Low Current-Max
0.02 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
25 ns
Receiver Number of Bits
2
Seated Height-Max
2 mm
Supply Current-Max
50 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN75157PSRE4
    Texas Instruments
    Dual Differential Line Receiver 8-SO 0 to 70
    VS

Alternate Parts for SN75157PSRE4

This table gives cross-reference parts and alternative options found for SN75157PSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75157PSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75157PSRG4 Dual Differential Line Receiver 8-SO 0 to 70 Texas Instruments SN75157PSRE4 vs SN75157PSRG4
SN75157PSR Dual Differential Line Receiver 8-SO 0 to 70 Texas Instruments SN75157PSRE4 vs SN75157PSR
SN75157PS DUAL LINE RECEIVER, PDSO8, SOP-8 Texas Instruments SN75157PSRE4 vs SN75157PS
SN75157PSLE Dual Differential Line Receiver 8-SO 0 to 70 Texas Instruments SN75157PSRE4 vs SN75157PSLE
Part Number Description Manufacturer Compare
SN75157PSR Dual Differential Line Receiver 8-SO 0 to 70 Texas Instruments SN75157PSRE4 vs SN75157PSR
SN75157PS DUAL LINE RECEIVER, PDSO8, SOP-8 Texas Instruments SN75157PSRE4 vs SN75157PS
SN75157PSLE-00 LINE RECEIVER, PDSO8 Texas Instruments SN75157PSRE4 vs SN75157PSLE-00
SN75157PSLE Dual Differential Line Receiver 8-SO 0 to 70 Texas Instruments SN75157PSRE4 vs SN75157PSLE

Related Parts for SN75157PSRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75157PSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75157PSRE4 by Texas Instruments

  • Please alert me when SN75157PSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75157PSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75157PSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75157PSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75157PSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75157PSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: