Part Details for SN75157PS by Texas Instruments
Overview of SN75157PS by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75157PSR | Texas Instruments | Dual Differential Line Receiver 8-SO 0 to 70 |
Price & Stock for SN75157PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75157PS-ND
|
DigiKey | IC LINE RECEIVER Min Qty: 146 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1920 In Stock |
|
$2.0600 | Buy Now |
|
Rochester Electronics | Line Receiver, 2 Func, 1 Rcvr, BIPolar, PDSO8 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1920 |
|
$1.7700 / $2.0800 | Buy Now |
DISTI #
C1S746205482004
|
Chip1Stop | Interface Modules RoHS: Compliant | 1 |
|
$4.8800 | Buy Now |
Part Details for SN75157PS
SN75157PS CAD Models
SN75157PS Part Data Attributes
|
SN75157PS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75157PS
Texas Instruments
DUAL LINE RECEIVER, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; EIA-422-B; EIA-423-B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN75157PS
This table gives cross-reference parts and alternative options found for SN75157PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75157PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75157PSRE4 | Dual Differential Line Receiver 8-SO 0 to 70 | Texas Instruments | SN75157PS vs SN75157PSRE4 |
SN75157PSR | Dual Differential Line Receiver 8-SO 0 to 70 | Texas Instruments | SN75157PS vs SN75157PSR |
SN75157PSLE-00 | LINE RECEIVER, PDSO8 | Texas Instruments | SN75157PS vs SN75157PSLE-00 |