Part Details for SN74S86N-00 by Texas Instruments
Overview of SN74S86N-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SN74S86N-00
SN74S86N-00 CAD Models
SN74S86N-00 Part Data Attributes:
|
SN74S86N-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S86N-00
Texas Instruments
S SERIES, QUAD 2-INPUT XOR GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74S86N-00
This table gives cross-reference parts and alternative options found for SN74S86N-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S86N-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74S86J | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | SN74S86N-00 vs GD74S86J |
S54S86F | IC S SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | NXP Semiconductors | SN74S86N-00 vs S54S86F |
GD74S86 | XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN74S86N-00 vs GD74S86 |
M38510/07501BCB | S SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Philips Semiconductors | SN74S86N-00 vs M38510/07501BCB |
GD54S86 | XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN74S86N-00 vs GD54S86 |
M38510/07501BCX | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | Signetics | SN74S86N-00 vs M38510/07501BCX |
54S86/BCA | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | SN74S86N-00 vs 54S86/BCA |
SNJ54S86J-00 | S SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | SN74S86N-00 vs SNJ54S86J-00 |
5962-3807501BCX | IC S SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, Gate | NXP Semiconductors | SN74S86N-00 vs 5962-3807501BCX |
M38510/07501BCB | XOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.750 INCH, DIP-14 | Signetics | SN74S86N-00 vs M38510/07501BCB |