Part Details for 74S86A by NXP Semiconductors
Overview of 74S86A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for 74S86A
74S86A CAD Models
74S86A Part Data Attributes:
|
74S86A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74S86A
NXP Semiconductors
IC S SERIES, QUAD 2-INPUT XOR GATE, PDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74S86A
This table gives cross-reference parts and alternative options found for 74S86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74S86J | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | 74S86A vs GD74S86J |
S54S86F | IC S SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | NXP Semiconductors | 74S86A vs S54S86F |
GD74S86 | XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 74S86A vs GD74S86 |
M38510/07501BCB | S SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Philips Semiconductors | 74S86A vs M38510/07501BCB |
GD54S86 | XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 74S86A vs GD54S86 |
M38510/07501BCX | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | Signetics | 74S86A vs M38510/07501BCX |
54S86/BCA | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | 74S86A vs 54S86/BCA |
SNJ54S86J-00 | S SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | 74S86A vs SNJ54S86J-00 |
SN74S86N-00 | S SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | 74S86A vs SN74S86N-00 |
5962-3807501BCX | IC S SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, Gate | NXP Semiconductors | 74S86A vs 5962-3807501BCX |