Part Details for GD74S86J by Goldstar Electron Co Ltd
Overview of GD74S86J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GD74S86J
GD74S86J CAD Models
GD74S86J Part Data Attributes:
|
GD74S86J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74S86J
Goldstar Electron Co Ltd
XOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | S | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74S86J
This table gives cross-reference parts and alternative options found for GD74S86J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74S86J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54S86F | IC S SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | NXP Semiconductors | GD74S86J vs S54S86F |
GD74S86 | XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | GD74S86J vs GD74S86 |
M38510/07501BCB | S SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Philips Semiconductors | GD74S86J vs M38510/07501BCB |
GD54S86 | XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | GD74S86J vs GD54S86 |
M38510/07501BCX | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | Signetics | GD74S86J vs M38510/07501BCX |
54S86/BCA | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | GD74S86J vs 54S86/BCA |
SNJ54S86J-00 | S SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | GD74S86J vs SNJ54S86J-00 |
SN74S86N-00 | S SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | GD74S86J vs SN74S86N-00 |
5962-3807501BCX | IC S SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, Gate | NXP Semiconductors | GD74S86J vs 5962-3807501BCX |
M38510/07501BCB | XOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.750 INCH, DIP-14 | Signetics | GD74S86J vs M38510/07501BCB |