Part Details for SN74S280J by Texas Instruments
Overview of SN74S280J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for SN74S280J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 42 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for SN74S280J
SN74S280J CAD Models
SN74S280J Part Data Attributes
|
SN74S280J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S280J
Texas Instruments
S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 105 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S280J
This table gives cross-reference parts and alternative options found for SN74S280J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S280J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54S280F | IC PARITY GENERATOR/CHECKER, Arithmetic Circuit | NXP Semiconductors | SN74S280J vs S54S280F |
GD54S280 | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, | Goldstar Electron Co Ltd | SN74S280J vs GD54S280 |
N74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14 | YAGEO Corporation | SN74S280J vs N74S280N |
SN74S280J-00 | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | SN74S280J vs SN74S280J-00 |
SN74S280NE4 | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN74S280J vs SN74S280NE4 |
N74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | SN74S280J vs N74S280N |
N74S280A | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, Arithmetic Circuit | NXP Semiconductors | SN74S280J vs N74S280A |
74S280A | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 | Philips Semiconductors | SN74S280J vs 74S280A |
SNJ54S280J | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 | Texas Instruments | SN74S280J vs SNJ54S280J |
DM54S280J | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74S280J vs DM54S280J |