Logic
SN74LVTH543DBRG4
Texas Instruments
Description: LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24

Overview of SN74LVTH543DBRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Financial Technology (Fintech)

CAD Models for SN74LVTH543DBRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVTH543DBRG4 by Texas Instruments

SN74LVTH543DBRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP24,.3
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.2 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.7 ns
Propagation Delay (tpd)
5.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74LVTH543DBRG4
    Texas Instruments
    LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24
    VS

Alternate Parts for SN74LVTH543DBRG4

This table gives cross-reference parts and alternative options found for SN74LVTH543DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH543DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT543DB,118 74LVT543 - 3.3V Octal latched transceiver with dual enable (3-State) SSOP2 24-Pin NXP Semiconductors SN74LVTH543DBRG4 vs 74LVT543DB,118
CD74LPT543CQM96 LPT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation SN74LVTH543DBRG4 vs CD74LPT543CQM96
SN74LVTH543DBRE4 LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments SN74LVTH543DBRG4 vs SN74LVTH543DBRE4
CD74LPT543QM96 LPT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation SN74LVTH543DBRG4 vs CD74LPT543QM96
74LVT543DB,112 74LVT543 - 3.3V Octal latched transceiver with dual enable (3-State) SSOP2 24-Pin NXP Semiconductors SN74LVTH543DBRG4 vs 74LVT543DB,112
CD74LPT543CQM Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Harris Semiconductor SN74LVTH543DBRG4 vs CD74LPT543CQM
SN74LVTH543DBLE 3.3-V ABT Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments SN74LVTH543DBRG4 vs SN74LVTH543DBLE
74LVT543-1DB IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVTH543DBRG4 vs 74LVT543-1DB
SN74LVT543DB LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments SN74LVTH543DBRG4 vs SN74LVT543DB
CD74LPT543AQM96 Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Harris Semiconductor SN74LVTH543DBRG4 vs CD74LPT543AQM96
Part Number Description Manufacturer Compare
74LVT543-1D IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVTH543DBRG4 vs 74LVT543-1D
SN74LVT543DWE4 LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments SN74LVTH543DBRG4 vs SN74LVT543DWE4
SN74LVTH543DWR 3.3-V ABT Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVTH543DBRG4 vs SN74LVTH543DWR
SN74LVTH543DWE4 LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments SN74LVTH543DBRG4 vs SN74LVTH543DWE4
CD74LPT543CM96 LPT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation SN74LVTH543DBRG4 vs CD74LPT543CM96
SN74LVTH543DWRG4 LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments SN74LVTH543DBRG4 vs SN74LVTH543DWRG4
CD74LPT543M96 Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Harris Semiconductor SN74LVTH543DBRG4 vs CD74LPT543M96
SN74LVT543DBLE 3.3-V ABT Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments SN74LVTH543DBRG4 vs SN74LVT543DBLE
74LVT543DB-T LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors SN74LVTH543DBRG4 vs 74LVT543DB-T
74LVT543-1DB IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVTH543DBRG4 vs 74LVT543-1DB

Related Parts for SN74LVTH543DBRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTH543DBRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTH543DBRG4 by Texas Instruments

  • Please alert me when SN74LVTH543DBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVTH543DBRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTH543DBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVTH543DBRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTH543DBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTH543DBRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: