CD74LPT543CQM
Description: Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,

Overview of CD74LPT543CQM by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Automotive

Price & Stock for CD74LPT543CQM by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SSOP 136
  • 1 $0.5250
  • 11 $0.4200
  • 49 $0.3150
$0.3150 / $0.5250 Buy Now

CAD Models for CD74LPT543CQM by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74LPT543CQM by Harris Semiconductor

CD74LPT543CQM
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
SSOP, SSOP20,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LPT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
5.3 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74LPT543CQM
    Harris Semiconductor
    Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,
    VS

Alternate Parts for CD74LPT543CQM

This table gives cross-reference parts and alternative options found for CD74LPT543CQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT543CQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVT543DB LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments CD74LPT543CQM vs SN74LVT543DB
SN74LVTH543DBRG4 LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments CD74LPT543CQM vs SN74LVTH543DBRG4
CD74LPT543CQM LPT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation CD74LPT543CQM vs CD74LPT543CQM
74LVT543-1DB IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors CD74LPT543CQM vs 74LVT543-1DB
CD74LPT543QM96 Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Harris Semiconductor CD74LPT543CQM vs CD74LPT543QM96
CD74LPT543AQM Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Harris Semiconductor CD74LPT543CQM vs CD74LPT543AQM
74LVT543MSAX LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 Texas Instruments CD74LPT543CQM vs 74LVT543MSAX
SN74LVTH543DBRE4 LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments CD74LPT543CQM vs SN74LVTH543DBRE4
74LVT543DB,112 74LVT543 - 3.3V Octal latched transceiver with dual enable (3-State) SSOP2 24-Pin NXP Semiconductors CD74LPT543CQM vs 74LVT543DB,112
74LVT543DB,118 74LVT543 - 3.3V Octal latched transceiver with dual enable (3-State) SSOP2 24-Pin NXP Semiconductors CD74LPT543CQM vs 74LVT543DB,118
Part Number Description Manufacturer Compare
CD74LPT543CQM96 Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Harris Semiconductor CD74LPT543CQM vs CD74LPT543CQM96
SN74LVT543DBLE 3.3-V ABT Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments CD74LPT543CQM vs SN74LVT543DBLE
PI74LPT543CS Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation CD74LPT543CQM vs PI74LPT543CS
SN74LVTH543DBRG4 LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments CD74LPT543CQM vs SN74LVTH543DBRG4
74LVT543WMX LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments CD74LPT543CQM vs 74LVT543WMX
SN74LVTH543DWRG4 LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments CD74LPT543CQM vs SN74LVTH543DWRG4
SN74LVT543DWE4 LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments CD74LPT543CQM vs SN74LVT543DWE4
SN74LVT543DWR LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments CD74LPT543CQM vs SN74LVT543DWR
PI74LPT543S Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation CD74LPT543CQM vs PI74LPT543S
74LVT543-1DB-T IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors CD74LPT543CQM vs 74LVT543-1DB-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74LPT543CQM by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74LPT543CQM by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74LPT543CQM would you like to use for your alert(s)?
  • Please alert me when CD74LPT543CQM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74LPT543CQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74LPT543CQM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74LPT543CQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74LPT543CQM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74LPT543CQM by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: