Part Details for CD74LPT543QM96 by Intersil Corporation
Overview of CD74LPT543QM96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Part Details for CD74LPT543QM96
CD74LPT543QM96 CAD Models
CD74LPT543QM96 Part Data Attributes:
|
CD74LPT543QM96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74LPT543QM96
Intersil Corporation
LPT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Family | LPT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74LPT543QM96
This table gives cross-reference parts and alternative options found for CD74LPT543QM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT543QM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74LPT543QM96 | Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | CD74LPT543QM96 vs CD74LPT543QM96 |
CD74LPT543AQM96 | LPT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | CD74LPT543QM96 vs CD74LPT543AQM96 |
74LVT543MSA | LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Texas Instruments | CD74LPT543QM96 vs 74LVT543MSA |
CD74LPT543CQM | LPT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | CD74LPT543QM96 vs CD74LPT543CQM |
SN74LVT543DBLE | 3.3-V ABT Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | CD74LPT543QM96 vs SN74LVT543DBLE |
74LVT543DB-T | LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | NXP Semiconductors | CD74LPT543QM96 vs 74LVT543DB-T |
SN74LVTH543DBRG4 | LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | CD74LPT543QM96 vs SN74LVTH543DBRG4 |
CD74LPT543QM | Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | CD74LPT543QM96 vs CD74LPT543QM |
SN74LVTH543DBLE | 3.3-V ABT Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | CD74LPT543QM96 vs SN74LVTH543DBLE |
CD74LPT543AQM | Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | CD74LPT543QM96 vs CD74LPT543AQM |