Part Details for SN74LVT245PWLE by Rochester Electronics LLC
Overview of SN74LVT245PWLE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVT245PWLE
SN74LVT245PWLE CAD Models
SN74LVT245PWLE Part Data Attributes
|
SN74LVT245PWLE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LVT245PWLE
Rochester Electronics LLC
LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74LVT245PWLE
This table gives cross-reference parts and alternative options found for SN74LVT245PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT245PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH245APW | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVT245PWLE vs SN74LVTH245APW |
SN74LVT245PWLE | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVT245PWLE vs SN74LVT245PWLE |
SN74LVTH245APWLE | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVT245PWLE vs SN74LVTH245APWLE |
74LVT245PW,112 | 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) TSSOP2 20-Pin | NXP Semiconductors | SN74LVT245PWLE vs 74LVT245PW,112 |
74LVT245PWDH-T | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT245PWLE vs 74LVT245PWDH-T |
935263679118 | IC LVT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT245PWLE vs 935263679118 |
74LVT245BPW,112 | 74LVT245B - 3.3 V octal transceiver with direction pin; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74LVT245PWLE vs 74LVT245BPW,112 |
74LVT245PW-T | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM WIDTH, MO-153, SOT360-1, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT245PWLE vs 74LVT245PW-T |
935263679118 | Bus Transceiver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | SN74LVT245PWLE vs 935263679118 |
SN74LVTH245APWG4 | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVT245PWLE vs SN74LVTH245APWG4 |