Part Details for SN74LVT245PWLE by Texas Instruments
Overview of SN74LVT245PWLE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVT245PWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVT245PWLE-ND
|
DigiKey | BUS TRANSCEIVER Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$1.0400 | Buy Now |
|
Quest Components | 48 |
|
$1.5708 / $2.8560 | Buy Now | |
|
Rochester Electronics | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.8896 / $1.0500 | Buy Now |
Part Details for SN74LVT245PWLE
SN74LVT245PWLE CAD Models
SN74LVT245PWLE Part Data Attributes
|
SN74LVT245PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT245PWLE
Texas Instruments
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74LVT245PWLE
This table gives cross-reference parts and alternative options found for SN74LVT245PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT245PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT245PW,118 | 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74LVT245PWLE vs 74LVT245PW,118 |
74LVT245PW,118 | 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) TSSOP2 20-Pin | NXP Semiconductors | SN74LVT245PWLE vs 74LVT245PW,118 |
SN74LVT245BPWRG4 | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVT245PWLE vs SN74LVT245BPWRG4 |
74LVT245PW,112 | 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74LVT245PWLE vs 74LVT245PW,112 |
74LVT245PW | Bus Transceiver | Nexperia | SN74LVT245PWLE vs 74LVT245PW |
74LVT245MTCX | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | SN74LVT245PWLE vs 74LVT245MTCX |
SN74LVTH245AIPWREP | Enhanced Product 3.3-V Abt Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVT245PWLE vs SN74LVTH245AIPWREP |
SN74LVTH245APWR | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVT245PWLE vs SN74LVTH245APWR |
935263679118 | Bus Transceiver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | SN74LVT245PWLE vs 935263679118 |
74LVTH245MTCX_NL | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74LVT245PWLE vs 74LVTH245MTCX_NL |