Part Details for 935263679118 by NXP Semiconductors
Overview of 935263679118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935263679118
935263679118 CAD Models
935263679118 Part Data Attributes
|
935263679118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935263679118
NXP Semiconductors
IC LVT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935263679118
This table gives cross-reference parts and alternative options found for 935263679118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935263679118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH245APW | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 935263679118 vs SN74LVTH245APW |
SN74LVT245PWLE | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 935263679118 vs SN74LVT245PWLE |
SN74LVTH245APWLE | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 935263679118 vs SN74LVTH245APWLE |
74LVT245PW,112 | 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) TSSOP2 20-Pin | NXP Semiconductors | 935263679118 vs 74LVT245PW,112 |
SN74LVT245PWLE | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | 935263679118 vs SN74LVT245PWLE |
74LVT245PWDH-T | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935263679118 vs 74LVT245PWDH-T |
74LVT245BPW,112 | 74LVT245B - 3.3 V octal transceiver with direction pin; 3-state@en-us TSSOP2 20-Pin | Nexperia | 935263679118 vs 74LVT245BPW,112 |
74LVT245PW-T | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM WIDTH, MO-153, SOT360-1, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935263679118 vs 74LVT245PW-T |
935263679118 | Bus Transceiver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | 935263679118 vs 935263679118 |
SN74LVTH245APWG4 | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 935263679118 vs SN74LVTH245APWG4 |