Part Details for SN74LVT16245DGG by Texas Instruments
Overview of SN74LVT16245DGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVT16245DGG
SN74LVT16245DGG CAD Models
SN74LVT16245DGG Part Data Attributes
|
SN74LVT16245DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT16245DGG
Texas Instruments
LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74LVT16245DGG
This table gives cross-reference parts and alternative options found for SN74LVT16245DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16245DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935203000518 | Bus Transceiver | Nexperia | SN74LVT16245DGG vs 935203000518 |
74LVT16245BDGG,518 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16245DGG vs 74LVT16245BDGG,518 |
SN74LVT16245ADGGR | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74LVT16245DGG vs SN74LVT16245ADGGR |
74LVT16245BDGG,112 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state TSSOP 48-Pin | NXP Semiconductors | SN74LVT16245DGG vs 74LVT16245BDGG,112 |
74LVT16245BDGGRG4 | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVT16245DGG vs 74LVT16245BDGGRG4 |
74LVT16245AMTDX | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74LVT16245DGG vs 74LVT16245AMTDX |
74LVT16245BDGG,112 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16245DGG vs 74LVT16245BDGG,112 |
74LVTN16245BDGG,12 | 74LVTN16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16245DGG vs 74LVTN16245BDGG,12 |
935203000118 | Bus Transceiver | Nexperia | SN74LVT16245DGG vs 935203000118 |
SN74LVT16245BDGGR | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVT16245DGG vs SN74LVT16245BDGGR |