Part Details for SN74LVT16245ADGGR by Texas Instruments
Overview of SN74LVT16245ADGGR by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVT16245ADGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVT16245ADGGR-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
49840 In Stock |
|
$1.5700 | Buy Now |
DISTI #
296-1251-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4053 / $2.9100 | Buy Now |
DISTI #
595-SNLVT16245ADGGR
|
Mouser Electronics | Bus Transceivers 3 St 3.3V ABT 16-Bit RoHS: Compliant | 0 |
|
$1.4000 / $2.9100 | Order Now |
|
Bristol Electronics | 4152 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 2330 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 1367 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 8270 |
|
$1.0631 / $3.0375 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 1864 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 7920 |
|
$0.4899 / $1.6330 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 1504 |
|
$0.7392 / $2.1120 | Buy Now |
Part Details for SN74LVT16245ADGGR
SN74LVT16245ADGGR CAD Models
SN74LVT16245ADGGR Part Data Attributes
|
SN74LVT16245ADGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT16245ADGGR
Texas Instruments
LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74LVT16245ADGGR
This table gives cross-reference parts and alternative options found for SN74LVT16245ADGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16245ADGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935203000518 | Bus Transceiver | Nexperia | SN74LVT16245ADGGR vs 935203000518 |
74LVT16245BDGG,518 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16245ADGGR vs 74LVT16245BDGG,518 |
74LVT16245BDGG,112 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state TSSOP 48-Pin | NXP Semiconductors | SN74LVT16245ADGGR vs 74LVT16245BDGG,112 |
74LVT16245BDGGRG4 | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVT16245ADGGR vs 74LVT16245BDGGRG4 |
74LVT16245AMTDX | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74LVT16245ADGGR vs 74LVT16245AMTDX |
74LVT16245BDGG,112 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16245ADGGR vs 74LVT16245BDGG,112 |
74LVTN16245BDGG,12 | 74LVTN16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16245ADGGR vs 74LVTN16245BDGG,12 |
935203000118 | Bus Transceiver | Nexperia | SN74LVT16245ADGGR vs 935203000118 |
SN74LVT16245BDGGR | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVT16245ADGGR vs SN74LVT16245BDGGR |
935203000512 | Bus Transceiver | Nexperia | SN74LVT16245ADGGR vs 935203000512 |