-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4428
|
Newark | Transceiver, 16Bit, Tri-State, Tssop-48, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Lvt16245, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVT16245BDGGR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$1.8100 / $2.3400 | Buy Now |
DISTI #
296-8640-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3973 In Stock |
|
$0.8396 / $1.9800 | Buy Now |
DISTI #
595-SNLVT16245BDGGR
|
Mouser Electronics | Bus Transceivers 3 St 3.3V ABT 16-Bit RoHS: Compliant | 1539 |
|
$0.8730 / $1.9800 | Buy Now |
|
Bristol Electronics | 289 |
|
RFQ | ||
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,LVT/ALVT-BICMOS,TSSOP,48PIN,PLASTIC | 112 |
|
$0.9822 / $1.6370 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,LVT/ALVT-BICMOS,TSSOP,48PIN,PLASTIC (Also Known As: SN74LVT16245BDGGRG4) | 112 |
|
$0.9822 / $1.6370 | Buy Now |
|
Ameya Holding Limited | SN74LVT16245BDGGR, 双 16位 非反相 总线收发器, 48针 TSSOP封装 | 7659 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1318 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT16245BDGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT16245BDGGR
Texas Instruments
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74LVT16245BDGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16245BDGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935203000518 | Bus Transceiver | Nexperia | SN74LVT16245BDGGR vs 935203000518 |
74LVT16245BDGG,518 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16245BDGGR vs 74LVT16245BDGG,518 |
SN74LVT16245ADGGR | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74LVT16245BDGGR vs SN74LVT16245ADGGR |
74LVT16245BDGG,112 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state TSSOP 48-Pin | NXP Semiconductors | SN74LVT16245BDGGR vs 74LVT16245BDGG,112 |
74LVT16245BDGGRG4 | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVT16245BDGGR vs 74LVT16245BDGGRG4 |
74LVT16245AMTDX | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74LVT16245BDGGR vs 74LVT16245AMTDX |
74LVT16245BDGG,112 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16245BDGGR vs 74LVT16245BDGG,112 |
74LVTN16245BDGG,12 | 74LVTN16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16245BDGGR vs 74LVTN16245BDGG,12 |
935203000118 | Bus Transceiver | Nexperia | SN74LVT16245BDGGR vs 935203000118 |
935203000512 | Bus Transceiver | Nexperia | SN74LVT16245BDGGR vs 935203000512 |