-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVCR16245ADGVR-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$1.4100 | Buy Now |
DISTI #
296-15602-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2854 / $2.9200 | Buy Now |
DISTI #
595-SN74LR16245ADGVR
|
Mouser Electronics | Bus Transceivers 16BBUS Trans RoHS: Compliant | 0 |
|
$1.2800 / $1.3300 | Order Now |
|
Bristol Electronics | 1181 |
|
RFQ | ||
|
Quest Components | 944 |
|
$1.4640 / $3.9040 | Buy Now | |
|
Rochester Electronics | SN74LVCR16245A 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$1.2100 / $1.4300 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCVR 16BIT 48TVSOP | 21340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVCR16245ADGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCR16245ADGVR
Texas Instruments
16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVCR16245ADGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCR16245ADGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC162245APFG8 | TVSOP-48, Reel | Integrated Device Technology Inc | SN74LVCR16245ADGVR vs 74LVC162245APFG8 |
IDT74LVC162245APFG | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74LVCR16245ADGVR vs IDT74LVC162245APFG |
IDT74LVCH162245APFG | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48 | Integrated Device Technology Inc | SN74LVCR16245ADGVR vs IDT74LVCH162245APFG |
SN74LVTH16245BDGVR | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TVSOP-48 | Texas Instruments | SN74LVCR16245ADGVR vs SN74LVTH16245BDGVR |
IDT74LVCH16245APF | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74LVCR16245ADGVR vs IDT74LVCH16245APF |
74LVCR16245ADGVRG4 | 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-TVSOP -40 to 85 | Texas Instruments | SN74LVCR16245ADGVR vs 74LVCR16245ADGVRG4 |
74LVC162245APFG | TVSOP-48, Tube | Integrated Device Technology Inc | SN74LVCR16245ADGVR vs 74LVC162245APFG |
74LVTH16245ADGVRG4 | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74LVCR16245ADGVR vs 74LVTH16245ADGVRG4 |
SN74LVTH16245ADGVR | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74LVCR16245ADGVR vs SN74LVTH16245ADGVR |
IDT74LVCH16245APF8 | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74LVCR16245ADGVR vs IDT74LVCH16245APF8 |