Datasheets
PI74ALVTC16244A by: Pericom Semiconductor Corporation

Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48

Part Details for PI74ALVTC16244A by Pericom Semiconductor Corporation

Overview of PI74ALVTC16244A by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for PI74ALVTC16244A

Part # Distributor Description Stock Price Buy
Bristol Electronics   9
RFQ

Part Details for PI74ALVTC16244A

PI74ALVTC16244A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI74ALVTC16244A Part Data Attributes:

PI74ALVTC16244A Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI74ALVTC16244A Pericom Semiconductor Corporation Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP48,.3,20
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family ALVT
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 12.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 2.4 ns
Propagation Delay (tpd) 3.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 6.1 mm

Alternate Parts for PI74ALVTC16244A

This table gives cross-reference parts and alternative options found for PI74ALVTC16244A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74ALVTC16244A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI74ALVTC16244AX Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74ALVTC16244A vs PI74ALVTC16244AX
Part Number Description Manufacturer Compare
AV16241DL-T IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors PI74ALVTC16244A vs AV16241DL-T
74LVC162245APV Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc PI74ALVTC16244A vs 74LVC162245APV
HD74LVC16245ATEL-E LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation PI74ALVTC16244A vs HD74LVC16245ATEL-E
74ALVTHR16245VRG4 ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments PI74ALVTC16244A vs 74ALVTHR16245VRG4
IDT74LVCHR162245APAG8 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation PI74ALVTC16244A vs IDT74LVCHR162245APAG8
74LVCH162245DL IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors PI74ALVTC16244A vs 74LVCH162245DL
SN74ALVTH162245QR ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, VFBGA-56 Texas Instruments PI74ALVTC16244A vs SN74ALVTH162245QR
74ALVC16245DGG,518 74ALVC16245; 74ALVCH16245 - 16-bit transceiver with direction pin; 3-state@en-us TSSOP 48-Pin Nexperia PI74ALVTC16244A vs 74ALVC16245DGG,518
74LCXZ16245GX Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation PI74ALVTC16244A vs 74LCXZ16245GX
AV16244DGG ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48 NXP Semiconductors PI74ALVTC16244A vs AV16244DGG

PI74ALVTC16244A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74ALVTC16244A by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74ALVTC16244A by Pericom Semiconductor Corporation

  • Please alert me when PI74ALVTC16244A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI74ALVTC16244A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74ALVTC16244A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI74ALVTC16244A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74ALVTC16244A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74ALVTC16244A by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: