-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4651
|
Newark | Buffer, Schmitt Trigger, -40 To 85Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G17DRYR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2180 / $0.3800 | Buy Now |
DISTI #
296-21546-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5519 In Stock |
|
$0.0707 / $0.4600 | Buy Now |
DISTI #
595-SN74LVC1G17DRYR
|
Mouser Electronics | Buffers & Line Drivers SNGL Schmitt Trigger Buffer RoHS: Compliant | 7670 |
|
$0.0700 / $0.4500 | Buy Now |
DISTI #
V72:2272_07352659
|
Arrow Electronics | Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 6-Pin USON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 144 |
|
$0.1155 / $0.4274 | Buy Now |
|
Rochester Electronics | SN74LVC1G17 Single Schmitt-Trigger Buffer RoHS: Compliant Status: Active Min Qty: 1 | 6280 |
|
$0.0694 / $0.0817 | Buy Now |
DISTI #
SN74LVC1G17DRYR
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, SON6, -40÷125°C Min Qty: 3 | 0 |
|
$0.1440 / $0.3140 | RFQ |
DISTI #
C1S746202581401
|
Chip1Stop | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin USON T/R RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0847 | Buy Now |
DISTI #
C1S746200966495
|
Chip1Stop | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin USON T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3222 |
|
$0.0788 / $0.4090 | Buy Now |
DISTI #
C1S746203040938
|
Chip1Stop | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin USON T/R RoHS: Compliant pbFree: Yes | 144 |
|
$0.1155 / $0.2891 | Buy Now |
|
LCSC | Schmitt Trigger 32mA 1 1.65V5.5V 32mA 1 SON-6(1x1.5) Buffers Drivers Receivers Transceivers ROHS | 92 |
|
$0.0932 / $0.0981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G17DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G17DRYR
Texas Instruments
Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287UFAD, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G17DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G17DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935277181132 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74LVC1G17DRYR vs 935277181132 |
74LVC1G17GM,115 | 74LVC1G17 - Single Schmitt trigger buffer@en-us SON 6-Pin | Nexperia | SN74LVC1G17DRYR vs 74LVC1G17GM,115 |
SN74LVC1G17DRY2 | Single Schmitt-Trigger Buffer 6-SON -40 to 125 | Texas Instruments | SN74LVC1G17DRYR vs SN74LVC1G17DRY2 |
74LVC1G17GM,132 | 74LVC1G17 - Single Schmitt trigger buffer@en-us SON 6-Pin | Nexperia | SN74LVC1G17DRYR vs 74LVC1G17GM,132 |
74LVC1G17GM-Q100 | Buffer | Nexperia | SN74LVC1G17DRYR vs 74LVC1G17GM-Q100 |