-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G17 - Single Schmitt trigger buffer@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4934
|
Newark | Buffer, Schmitt Trigger, Sc-74A-5, Logic Device Type:Buffer, Schmitt Trigger, Logic Family/Base Number:74Lvc1G17, Logic Case Style:Sc-74A, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, rohs Compliant: Yes |Nexperia 74LVC1G17GV,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0620 | Buy Now |
DISTI #
1727-6070-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65917 In Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
74LVC1G17GV,125
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G17GV,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0282 / $0.0336 | Buy Now |
DISTI #
74LVC1G17GV,125
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G17GV,125) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74LVC1G17GV,125
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G17GV,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0336 | Buy Now |
DISTI #
771-LVC1G17GV125
|
Mouser Electronics | Buffers & Line Drivers 74LVC1G17GV/SOT753/SO5 RoHS: Compliant | 110164 |
|
$0.0350 / $0.3100 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Buffer - SC74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 678000Reel |
|
$0.0260 / $0.0299 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Buffer - SC74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0282 / $0.0325 | Buy Now |
|
Rochester Electronics | 74LVC1G17GV - Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.0279 / $0.0328 | Buy Now |
DISTI #
74LVC1G17GV,125
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G17GV,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0282 / $0.0336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G17GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G17GV,125
Nexperia
74LVC1G17 - Single Schmitt trigger buffer@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SOT-753, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G17GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G17GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G17MDBVREP | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -55 to 125 | Texas Instruments | 74LVC1G17GV,125 vs SN74LVC1G17MDBVREP |
74LVC1G17W5-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | 74LVC1G17GV,125 vs 74LVC1G17W5-7 |
SN74LVC1G17DBVTE4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | 74LVC1G17GV,125 vs SN74LVC1G17DBVTE4 |
SN74LVC1G17QDBVRQ1 | Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | 74LVC1G17GV,125 vs SN74LVC1G17QDBVRQ1 |
74LVC1G17GV | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-74A, SOT753-5, Gate | NXP Semiconductors | 74LVC1G17GV,125 vs 74LVC1G17GV |
SN74LVC1G17DBVRE4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | 74LVC1G17GV,125 vs SN74LVC1G17DBVRE4 |
SN74LVC1G17DBVT | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | 74LVC1G17GV,125 vs SN74LVC1G17DBVT |
74LVC1G17GV,125 | 74LVC1G17 - Single Schmitt trigger buffer TSOP 5-Pin | NXP Semiconductors | 74LVC1G17GV,125 vs 74LVC1G17GV,125 |
V62/06621-01XE | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -55 to 125 | Texas Instruments | 74LVC1G17GV,125 vs V62/06621-01XE |
SN74LVC1G17DBVTG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | 74LVC1G17GV,125 vs SN74LVC1G17DBVTG4 |