-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVC/LCX/Z SERIES, 3-INPUT NAND GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G10DCKRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G10DCKRE4
Texas Instruments
LVC/LCX/Z SERIES, 3-INPUT NAND GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G10DCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G10DCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G10GW,125 | 74LVC1G10 - Single 3-input NAND gate@en-us | Nexperia | SN74LVC1G10DCKRE4 vs 74LVC1G10GW,125 |
NC7SZ10P6X | TinyLogic UHS 3-Input NAND Gate, 3000-REEL | onsemi | SN74LVC1G10DCKRE4 vs NC7SZ10P6X |
SN74LVC1G10DCKRG4 | Single 3-input, 1.65-V to 5.5-V NAND gate 6-SC70 -40 to 125 | Texas Instruments | SN74LVC1G10DCKRE4 vs SN74LVC1G10DCKRG4 |
NC7SZ10P6X_NL | NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SN74LVC1G10DCKRE4 vs NC7SZ10P6X_NL |
SN74LVC1G10DCKR | Single 3-input, 1.65-V to 5.5-V NAND gate 6-SC70 -40 to 125 | Texas Instruments | SN74LVC1G10DCKRE4 vs SN74LVC1G10DCKR |
74LVC1G10GW | IC LVC/LCX/Z SERIES, 3-INPUT NAND GATE, PDSO6, PLASTIC, SC-88, SOT-363, 6 PIN, Gate | NXP Semiconductors | SN74LVC1G10DCKRE4 vs 74LVC1G10GW |
74LVC1G10GW,125 | 74LVC1G10 - Single 3-input NAND gate TSSOP 6-Pin | NXP Semiconductors | SN74LVC1G10DCKRE4 vs 74LVC1G10GW,125 |
74LVC1G10DW-7 | NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, ROHS COMPLIANT, SOT-363, 6 PIN | Diodes Incorporated | SN74LVC1G10DCKRE4 vs 74LVC1G10DW-7 |