-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G10DW-7CT-ND
|
DigiKey | IC GATE NAND 1CH 3-INP SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12180 In Stock |
|
$0.0351 / $0.3500 | Buy Now |
DISTI #
74LVC1G10DW-7
|
Avnet Americas | NAND Gate 1-Element 3-IN CMOS 6-Pin SOT-363 T/R - Tape and Reel (Alt: 74LVC1G10DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0258 / $0.0305 | Buy Now |
DISTI #
621-74LVC1G10DW-7
|
Mouser Electronics | Logic Gates 1.65 to 5.5V VCC 1G 3-Input NAND RoHS: Compliant | 6980 |
|
$0.0400 / $0.3500 | Buy Now |
DISTI #
V36:1790_06685279
|
Arrow Electronics | NAND Gate 1-Element 3-IN CMOS 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2237 | Americas - 3000 |
|
$0.0326 / $0.0395 | Buy Now |
DISTI #
V72:2272_06685279
|
Arrow Electronics | NAND Gate 1-Element 3-IN CMOS 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1795 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 Container: Cut Strips | Americas - 1915 |
|
$0.0557 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single 3-Input Positive NAND Gate - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.0351 / $0.0407 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single 3-Input Positive NAND Gate - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0351 / $0.0405 | Buy Now |
|
Bristol Electronics | 10680 |
|
RFQ | ||
DISTI #
74LVC1G10DW-7
|
TME | IC: digital, NAND, Ch: 1, IN: 3, CMOS, SMD, SOT363, 1.65÷5.5VDC, LVC Min Qty: 10 | 0 |
|
$0.0399 / $0.0822 | RFQ |
DISTI #
74LVC1G10DW-7
|
Avnet Asia | NAND Gate 1-Element 3-IN CMOS 6-Pin SOT-363 T/R (Alt: 74LVC1G10DW-7) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy