-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G10W6-7CT-ND
|
DigiKey | IC GATE NAND 1CH 3-INP SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7688 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
74LVC1G10W6-7
|
Avnet Americas | NAND Gate 1-Element 3-IN CMOS 6-Pin SOT-26 T/R - Tape and Reel (Alt: 74LVC1G10W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 99000 Factory Stock |
|
$0.0303 / $0.0357 | Buy Now |
DISTI #
621-74LVC1G10W6-7
|
Mouser Electronics | Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input NAND RoHS: Compliant | 6863 |
|
$0.0430 / $0.3800 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Single 3 Input Positive Nand Gate - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
74LVC1G10W6-7
|
TME | IC: digital, NAND, Ch: 1, IN: 3, CMOS, SMD, SOT26, 1.65÷5.5VDC, LVC Min Qty: 10 | 0 |
|
$0.0449 / $0.0817 | RFQ |
DISTI #
74LVC1G10W6-7
|
Avnet Asia | NAND Gate 1-Element 3-IN CMOS 6-Pin SOT-26 T/R (Alt: 74LVC1G10W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0321 / $0.0359 | Buy Now |
DISTI #
74LVC1G10W6-7
|
Avnet Silica | NAND Gate 1-Element 3-IN CMOS 6-Pin SOT-26 T/R (Alt: 74LVC1G10W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
Chip1Cloud | IC GATE NAND 1CH 3-INP SOT-26 | 9000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE NAND 1CH 3-INP SOT26 | 2826 |
|
$0.0622 / $0.1125 | Buy Now |
|
New Advantage Corporation | SOT26/LOGIC LVC 3-INPUT NAND GATE 1 GATE GREEN T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0478 / $0.0514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy