Part Details for SN74LVC139ADBLE by Texas Instruments
Overview of SN74LVC139ADBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC139ADBLE
SN74LVC139ADBLE CAD Models
SN74LVC139ADBLE Part Data Attributes:
|
SN74LVC139ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC139ADBLE
Texas Instruments
Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 20.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74LVC139ADBLE
This table gives cross-reference parts and alternative options found for SN74LVC139ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC139ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC139ADBR | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SSOP -40 to 85 | Texas Instruments | SN74LVC139ADBLE vs SN74LVC139ADBR |
SN74LVC139ADBRE4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | SN74LVC139ADBLE vs SN74LVC139ADBRE4 |
74LVC139DB-T | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | SN74LVC139ADBLE vs 74LVC139DB-T |
74LVC139DB,112 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer SSOP1 16-Pin | NXP Semiconductors | SN74LVC139ADBLE vs 74LVC139DB,112 |
SN74LVC139ADBRG4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | SN74LVC139ADBLE vs SN74LVC139ADBRG4 |
74LVC139DB,118 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer SSOP1 16-Pin | NXP Semiconductors | SN74LVC139ADBLE vs 74LVC139DB,118 |
935196000112 | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | Nexperia | SN74LVC139ADBLE vs 935196000112 |
SN74LVC139ADB | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SSOP-16 | Texas Instruments | SN74LVC139ADBLE vs SN74LVC139ADB |
74LVC139DB | Decoder/Driver | Nexperia | SN74LVC139ADBLE vs 74LVC139DB |
935196000118 | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | Nexperia | SN74LVC139ADBLE vs 935196000118 |