Signal Circuits
SN74LV4051ADGV
Texas Instruments
Description: 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TVSOP-16

Overview of SN74LV4051ADGV by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for SN74LV4051ADGV by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LV4051ADGV by Texas Instruments

SN74LV4051ADGV
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
Length
4.4 mm
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
45 dB
On-state Resistance Match-Nom
2.1 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Switch-off Time-Max
28 ns
Switch-on Time-Max
28 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.6 mm
Want to compare parts?
  1. SN74LV4051ADGV
    Texas Instruments
    8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TVSOP-16
    VS

Alternate Parts for SN74LV4051ADGV

This table gives cross-reference parts and alternative options found for SN74LV4051ADGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4051ADGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LVX4051DTR2G Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL onsemi SN74LV4051ADGV vs MC74LVX4051DTR2G
SN74LV4051APWE4 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74LV4051ADGV vs SN74LV4051APWE4
74LV4051PW,112 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia SN74LV4051ADGV vs 74LV4051PW,112
U74HC4051L-S16-R Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, SOP-16 Unisonic Technologies Co Ltd SN74LV4051ADGV vs U74HC4051L-S16-R
935190980118 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia SN74LV4051ADGV vs 935190980118
SN74LV4051ARGYR 5V 8:1 one-channel general-purpose analog multiplexer 16-VQFN -40 to 85 Texas Instruments SN74LV4051ADGV vs SN74LV4051ARGYR
SN74LV4051ADB 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SSOP-16 Texas Instruments SN74LV4051ADGV vs SN74LV4051ADB
SN74LV4051ATDRQ1 Automotive, 5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 105 Texas Instruments SN74LV4051ADGV vs SN74LV4051ATDRQ1
74LV4051DB,112 74LV4051 - 8-channel analog multiplexer/demultiplexer SSOP1 16-Pin NXP Semiconductors SN74LV4051ADGV vs 74LV4051DB,112
SN74LV4051APWR 5V 8:1 one-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 Texas Instruments SN74LV4051ADGV vs SN74LV4051APWR

Related Parts for SN74LV4051ADGV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV4051ADGV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV4051ADGV by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV4051ADGV would you like to use for your alert(s)?
  • Please alert me when SN74LV4051ADGV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV4051ADGV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV4051ADGV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV4051ADGV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV4051ADGV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV4051ADGV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: