-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel general-purpose analog multiplexer 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13945-1-ND
|
DigiKey | IC MUX 8:1 75OHM 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16928 In Stock |
|
$0.1706 / $0.5800 | Buy Now |
DISTI #
595-SN74LV4051ARGYR
|
Mouser Electronics | Multiplexer Switch ICs 8-Channel Analog RoHS: Compliant | 25415 |
|
$0.1660 / $0.5800 | Buy Now |
|
Bristol Electronics | 264 |
|
RFQ | ||
|
Bristol Electronics | 182 |
|
RFQ | ||
DISTI #
SN74LV4051ARGYR
|
TME | IC: multiplexer, SP8T, Ch: 1, VQFN16, 2÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.2490 / $0.5740 | RFQ |
|
Ameya Holding Limited | SN74LV4051ARGYR 多路复用器, 单 8:1, 2 → 5.5 V, 16针 VQFN封装 | 257085 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4051ARGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4051ARGYR
Texas Instruments
5-V, 8:1, 1-channel general-purpose analog multiplexer 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 35 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 2.1 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16/20,.14X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74LV4051ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4051ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX4051DTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | SN74LV4051ARGYR vs MC74LVX4051DTR2G |
SN74LV4051APWT | 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74LV4051ARGYR vs SN74LV4051APWT |
SN74LV4051ADG4 | 8-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74LV4051ARGYR vs SN74LV4051ADG4 |
74LV4051DB | Single-Ended Multiplexer | Nexperia | SN74LV4051ARGYR vs 74LV4051DB |
935190980112 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-338, SSOP-16, Multiplexer or Switch | NXP Semiconductors | SN74LV4051ARGYR vs 935190980112 |
SN74LV4051ATPWRQ1 | Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 105 | Texas Instruments | SN74LV4051ARGYR vs SN74LV4051ATPWRQ1 |
74VHC4051MTCX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | SN74LV4051ARGYR vs 74VHC4051MTCX |
SN74LV4051ATDWREP | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16, Multiplexer or Switch | Texas Instruments | SN74LV4051ARGYR vs SN74LV4051ATDWREP |
935190980118 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | SN74LV4051ARGYR vs 935190980118 |
935190980118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-338, SSOP-16, Multiplexer or Switch | NXP Semiconductors | SN74LV4051ARGYR vs 935190980118 |