Part Details for MC74LVX4051DTR2G by onsemi
Overview of MC74LVX4051DTR2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MC74LVX4051DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1036
|
Newark | Analogue Mux/Demux, 8:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.5V To 6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channelsrohs Compliant: Yes |Onsemi MC74LVX4051DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.4140 | Buy Now |
DISTI #
MC74LVX4051DTR2GOSCT-ND
|
DigiKey | IC MUX 8:1 26OHM 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2285 In Stock |
|
$0.3004 / $0.9100 | Buy Now |
DISTI #
MC74LVX4051DTR2G
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX4051DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.2980 / $0.3556 | Buy Now |
DISTI #
863-MC74LVX4051DTR2G
|
Mouser Electronics | Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux RoHS: Compliant | 2500 |
|
$0.2980 / $0.9000 | Buy Now |
|
Future Electronics | Analog Multiplexer/Demultiplexer , TSSOP16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 277 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS, PDSO16 | 45 |
|
Buy Now | |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS, PDSO16 | 221 |
|
$0.3300 / $1.1000 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2257 |
|
$0.2978 / $0.3504 | Buy Now |
|
NexGen Digital | 5000 |
|
RFQ |
Part Details for MC74LVX4051DTR2G
MC74LVX4051DTR2G CAD Models
MC74LVX4051DTR2G Part Data Attributes
|
MC74LVX4051DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4051DTR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 37 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LVX4051DTR2G
This table gives cross-reference parts and alternative options found for MC74LVX4051DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4051DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC4051MTCX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74LVX4051DTR2G vs 74VHC4051MTCX |
U74HC4051G-P16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, HALOGEN FREE, TSSOP-16 | Unisonic Technologies Co Ltd | MC74LVX4051DTR2G vs U74HC4051G-P16-R |
SN74LV4051ATPWREP | Enhanced Product 8-channel analog multiplexer/demultiplexer 16-TSSOP -40 to 105 | Texas Instruments | MC74LVX4051DTR2G vs SN74LV4051ATPWREP |
MC74VHC4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | MC74LVX4051DTR2G vs MC74VHC4051DTR2 |
74LV4051PW,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | MC74LVX4051DTR2G vs 74LV4051PW,112 |
935191000118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-403, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74LVX4051DTR2G vs 935191000118 |
MC74LVX4051DT | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | MC74LVX4051DTR2G vs MC74LVX4051DT |
SN74LV4051APW | 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | MC74LVX4051DTR2G vs SN74LV4051APW |
74LV4051PW,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | MC74LVX4051DTR2G vs 74LV4051PW,112 |
74LV4051PW | Single-Ended Multiplexer | Nexperia | MC74LVX4051DTR2G vs 74LV4051PW |